
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
600 V AC
800 V DC
320 V AC
450 V DC
(L x W x H) 125 x 63 x 125.2 mm
480 W
94 %
I
24 V
20.000 A
85 °C
-40 °C
1300 g
INSULATION VOLTAGE I/P-O/P:4,870 V
INSULATION VOLTAGE I/P-FG:2,500 V
INSULATION VOLTAGE O/P-FG:500 V
63 mm
125.2 mm
125 mm
XTR-480-24
yes
Datasheet 3557922 MEAN WELL XTR-480-24 Rail mounted PSU (DIN) 480 W
User & Safety Instructions 3557922 MEAN WELL XTR-480-24 Rail mounted PSU (DIN) 480 W