There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
momentary
None
LCP
100 mΩ
120 V
9 W
250 mA
-40 °C
+160 °C
12.60 mm
12.60 mm
15.70 mm
IP54
2.5 N
1 pc(s)
10 mΩ
(L x W x H) 12.60 x 12.60 x 15.70 mm
Yes
Unimec Series
Datasheet 3305287 MEC 1540000 Unimec Series Pushbutton 120 V 250 mA momentary (L x W x H) 12.60 x 12.60 x 15.70 mm IP54 1 pc(s)
User & Safety Instructions 3305287 MEC 1540000 Unimec Series Pushbutton 120 V 250 mA momentary (L x W x H) 12.60 x 12.60 x 15.70 mm IP54 1 pc(s)