There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch
Black
momentary
None
1 maker
PPS
10 mΩ
24 V
50 mA
-40 °C
+160 °C
10 mm
10 mm
6.40 mm
IP67
3.5 N
1 pc(s)
10 mΩ
(L x W x H) 10 x 10 x 6.40 mm
Yes
Multimec Series 3A
yes
Datasheet 3305341 MEC 3ATH9 Multimec Series 3A Switch 24 V 50 mA momentary (L x W x H) 10 x 10 x 6.40 mm IP67 1 pc(s)
User & Safety Instructions 3305341 MEC 3ATH9 Multimec Series 3A Switch 24 V 50 mA momentary (L x W x H) 10 x 10 x 6.40 mm IP67 1 pc(s)