There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch
+ LED
Black
momentary
LED
Green
LED (monochrome)
1 maker
PPS
10 mΩ
24 V
50 mA
-40 °C
+85 °C
10 mm
10 mm
10.40 mm
IP67
3.5 N
1 pc(s)
10 mΩ
(L x W x H) 10 x 10 x 10.40 mm
Yes
Multimec 3F Series
yes
Datasheet 3305346 MEC 3FTH920 Multimec 3F Series Switch 24 V 50 mA momentary Green (L x W x H) 10 x 10 x 10.40 mm IP67 1 pc(s)
User & Safety Instructions 3305346 MEC 3FTH920 Multimec 3F Series Switch 24 V 50 mA momentary Green (L x W x H) 10 x 10 x 10.40 mm IP67 1 pc(s)