
Highlights & Details
MediaRange MROS131 – Keyboard – compact – with touchpad, telephone holder
- MediaRange MROS131 - Keyboard - compact - with touchpad, telephone holder - QWERTZ - German/Austrian - Black/Green Input device; Device type: Keyboard; Interface: Bluetooth 5.0; Connection method: Wireless; Integrated devices: Touchpad, Telephone holder; Localisation and layout: QWERTZ German/Austrian; Number of keys: 78; Protection: Splash-proof, tear-proof, wear-resistant; Colour: Black/Green; Dimensions (width x depth x height): 32 cm x 16 cm x 1.8 cm; Weight: 620 g
Technical specifications
- Product title: Keyboard Color: Black / green Connection: Bluetooth Version 5.0Width: 32 cmHeight: 1.8 cmDepth: 16 cm
- Product type
Keyboard
- Interfaces
Bluetooth
USB type A
Micro USB
- Keyboard layout
German, QWERTZ
- Transfer type
Wireless
Bluetooth®
Radio
- Data input device features
Multimedia buttons
Splashproof
- Cable length
0 cm
- Factory colour
Multicolour
- Width
32 cm
- Height
1.8 cm
- Depth
16 cm
- Power supply
Li-Po rechargeable battery (built-in)
USB (cable included)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739317 MediaRange MROS131 Wireless, Bluetooth®, Radio Keyboard German, QWERTZ Multicolour Multimedia buttons, Splashproof
Description
with 78 keys and touchpad wireless keyboard für Bluetooth®-fähigh
endäte keyboard arrangement: QWERTZ (DE/AT/CH)
with multi-pairing for coupling up to 3 endpointsäten
with touchpad for easy control integrated
bracket für mobile endgeräte with function keys
für direct access to applications integrated
Lithium polymer battery with 280mAh I 3.7V I 1.036Wh
rechargeable via micro USB socket: DC 5.0V/0.5A
up to 100 hours of operation up to 60 days in standby
mode Connection: Bluetooth version 5.0 Frequency range:
2402 - 2480 MHz ÜTransmission range up to 10 meters,
Class 2 including USB-A on micro USB charging cable, br/>± 50cm Color: Black/Grün Dimensions and weight:
320 x 160 x 18mm,
± 620g
This text is machine translated.
Features
- MediaRange MROS131 - Keyboard - compact - with touchpad, telephone holder - QWERTZ - German/Austrian - Black/Green input device
- Device Type : Keyboard
- Interface : Bluetooth 5.0
- Connection technology : Wireless
- Built-in devices : touchpad, telephone holder
- Localization and layout : QWERTZ German/Austrian
- Number of keys : 78
- Protection: Splash-proof, tear-proof, wear-resistant
- Colour : Black/Green
- Dimensions (width x depth x height): 32 cm x 16 cm x 1.8 cm
- Weight 620 g
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




