
Number
MEDISANA BS 450 connect body-analysis scale
Highlights & Details
- Up to 8 users - automatic detection
- Integrated calorie analysis (BMR)
- Bluetooth
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
Black
- Memory slots
30
- Data analysis
Android app
iOS app
- Weight range
180 kg
- Dim
(L x W x H) 319 x 319 x 23 mm
- Automatic identity recognition
8
- Data transfer
Bluetooth
- Weight
1700 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
319 mm
- Height
23 mm
- Length
319 mm
- Power supply
AAA battery (4x), included
- Features
Incl. Bluetooth
ITO sensors
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1970246 Medisana BS 450 sw Smart bathroom scales 40510 Digital Weight range=180 kg Black Incl. Bluetooth, ITO sensors
Warranty Terms
Warranty Terms 1970246 Medisana BS 450 sw Smart bathroom scales 40510 Digital Weight range=180 kg Black Incl. Bluetooth, ITO sensors
Description
This text is machine translated.
Features
- Languages Menu navigation: German, English, French, Italian and Spanish
- Invisible LED display (only appears when weighing)
- Adjustable measuring unit
- Battery status indicator
- Step-on automatic
- 4-sensor technology
- Auto switch-off
- Bluetooth® Smart data transfer to the VitaDock + app for iOS and Android and synchronization with VitaDock® Online
- Integrated calorie analysis
- Sensor-Touch keypads
- High-quality ITO electrodes
Scope of delivery
- Body analyzer BS 450
- User manual










