
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Only 4 Piece(s) available
Scales PS 425
Highlights & Details
- Speech output in four languages: DE, GB, FR, ES
- Tread is made from 6 mm safety glass with rounded corners
- Four high-precision DMS sensors for exact measurement results
- This text is machine translated.
Technical specifications
- Product type
Digital bathroom scales
- Factory colour
Black
Grey
Glass
- Weight range
180 kg
- Dim
(L x W x H) 310 x 310 x 24 mm
- Weight
1350 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
310 mm
- Height
24 mm
- Length
310 mm
- Features
Incl. speech output
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1644199 Medisana PS 425 Digital bathroom scales 40448 Weight range=180 kg Black, Grey, Glass Incl. speech output
Warranty Terms
Warranty Terms 1644199 Medisana PS 425 Digital bathroom scales 40448 Weight range=180 kg Black, Grey, Glass Incl. speech output
Description
Features
- Speech output in four languages: DE, GB, FR, ES
- Energy-saving automatic switch-off
- Easy to read LCD display
- Comfortable "step-on" Switch
- Tread is made from 6 mm safety glass with rounded corners
- Can be switched between kg and lb
- Overload display
- Battery status indicator
- Four high-precision DMS sensors for exact measurement results
- Maximum load: 180 kg
Scope of delivery
- Bathroom scales (including batteries)
- User manual.




