
Number
Highlights & Details
Medisana PSD scales
- skid-proof key surface
- Battery-free, mechanical operation
- Large Analogue Vollsichtskala
- This text is machine translated.
Technical specifications
- Product type
Bathroom scales
- Display
Analogue
- Factory colour
Black
White
- Weight range
150 kg
- Dim
(L x W x H) 425 x 285 x 85 mm
- Body analyser functions
Body weight
- Material (details)
Metal
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
285 mm
- Height
85 mm
- Length
425 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1455835 Medisana PSD Bathroom scales 40461 Analogue Weight range=150 kg Black, White
Conformity certificate
Conformity certificate 1455835 Medisana PSD Bathroom scales 40461 Analogue Weight range=150 kg Black, White
Warranty Terms
Warranty Terms 1455835 Medisana PSD Bathroom scales 40461 Analogue Weight range=150 kg Black, White
Description
Features
- skid-proof key surface
- Battery-free, mechanical operation
- Large, analogue Vollsichtskala
- Sturdy metal housing
- Trendy retro design
Scope of delivery
- Analog bathroom scales
- User manual.











