
Megaman MM49042 LED (monochrome) EEC E (A - G) R7s Rod shape 13 W = 100 W Warm white (Ø x L) 31 mm x 118 mm dimmable 1 p

Highlights & Details
Megaman MM49042 LED (monochrome) EEC E (A - G) R7s Rod shape 13 W = 100 W Warm white (Ø x L) 31 mm x 118 mm dimmable 1 p
- Power= 13 W
- Colour temperature= 2800 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
R7s
13 W
1521 lm
100 W
- Version
clear
- Radiation angle
330°
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
dimmable
2800 K
- Colour temperature range
2800 K
Yes
25000 h
- Circuits
1000000
- Ignition time
0.50 s
- Power factor
0.70
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
118 mm
- (Ø)
31 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x L) 31 mm x 118 mm
- Durability rating
25000 h
- Power rating
13 W
- Rated luminous flux
1521 lm
- Colour rendering
828
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
80 g
- Power range
10 W - 19.9 W
- Max. temperature
40 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 1754810 Megaman MM49042 LED (monochrome) EEC E (A - G) R7s Rod shape 13 W = 100 W Warm white (Ø x L) 31 mm x 118 mm dimmable 1 p
User & Safety Instructions
User & Safety Instructions 1754810 Megaman MM49042 LED (monochrome) EEC E (A - G) R7s Rod shape 13 W = 100 W Warm white (Ø x L) 31 mm x 118 mm dimmable 1 p












