

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
230 V
1
LED (monochrome)
16 W
120°
IP44
White
Plastic
(Ø x L) 330 mm x 110 mm
n.rel.
Circular
Warm white
Yes
3000 K
1400 lm
110 mm
330 mm
100000
25000 h
No
80 Ra
Datasheet 2793153 Megaman Renzo+ MM77124 LED wall light 16 W LED (monochrome) White
User & Safety Instructions 2793153 Megaman Renzo+ MM77124 LED wall light 16 W LED (monochrome) White