

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
21 V
1
Built-in LED
LED (monochrome)
6.5 W
6.5 W
2800 K
Warm white
350 lm
350 lm
Clear
Circular
6.8 cm
3 cm
8 cm
Dimmable
Low recess depth
Swivelling
25°
36°
IP44
Stainless steel (brushed)
Aluminium
116 g
n.rel.
1 pc(s)
Yes
yes
User & Safety Instructions 2255652 Megaman Rico LED bathroom recessed light LED (monochrome) Built-in LED 6.5 W IP44 Stainless steel (brushed)