
Megatron ISPOT S MT68020 LED outdoor floodlight EEC: D (A - G) 9 W Colours (LEDs): Neutral white

Highlights & Details
MT ISPOT S SURF. IP65 9W-1200lm/840
- Power= 9 W
- Total luminous flux= 1200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
4000 K
- Colour
Neutral white
1200 lm
- Total luminous flux
1200 lm
- Radiation angle
110°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
160 g
- Dim
(W x H x D) 97 x 84 x 43 mm
D (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
97 mm
- Height
84 mm
- Depth
43 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2524821 Megatron ISPOT S MT68020 LED outdoor floodlight EEC: D (A - G) 9 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2524821 Megatron ISPOT S MT68020 LED outdoor floodlight EEC: D (A - G) 9 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2524821 Megatron ISPOT S MT68020 LED outdoor floodlight EEC: D (A - G) 9 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- High energy efficiency up to 144lm/W (AC220-240V)
- Integrated, neutral white illuminated SMD chips and integrated driver
- Quick connector (3-pin) on the back
- Robust housing made of die-cast aluminum and safety glass











