
Number
Highlights & Details
MT TAVOLA battery TL IP54 2W-200lm/827 antique white
- Integrated battery table lamp LED
- enter Touch dimmer 100 - 5%
- Light duration depending on the dimming condition 6 - 12 hours.
- high-quality, powder-wash. Die-cast aluminum housing
- Protected Micro- USB charging socket
Technical specifications
- Product type
LED outdoor desk light
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.0 W
2 W
2700 K
- Colour
Warm white
350 lm
- Total luminous flux
350 lm
- Light features
Battery-powered
Dimmable
- Factory colour
Sage green
- Material
Aluminium (die-cast)
Plastic
IP54
- Protection class
IP54
- Weight
1040 g
- Dim
(Ø x H) 110 mm x 380 mm
n.rel.
- Light duration (max.)
20000 h
- Light bulb included
Yes
- Height
380 mm
- (Ø)
110 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2524832 Megatron MT68052 TAVOLA LED outdoor desk light 2 W Warm white Sage green
User & Safety Instructions
User & Safety Instructions 2524832 Megatron MT68052 TAVOLA LED outdoor desk light 2 W Warm white Sage green
Warranty Terms
Warranty Terms 2524832 Megatron MT68052 TAVOLA LED outdoor desk light 2 W Warm white Sage green
Description
The Megatron TAVOLA battery table lamps are equally suitable for catering and private households as well as for indoor and outdoor use (IP54). The high-quality metal housing (weight 1040 g) provides stability. The built-in LEDs are 350 lumens bright and emit warm white light (2700K). They are switched on, off and dimmed with a sensor switch on the top of the lamp screen. The Li-Ion rechargeable battery (2x2200mAh) allows the light to light up for 6 to 12 hours depending on the dimming status. Charging is done via mini USB cable, a 230V USB charger is included.
This text is machine translated.
Features
- Flicker-free, therefore eye-friendly
- Voltage (battery): DC 3.7 V
- USB charger 100-240 V
- Charging via USB cable: Max. DC5V/1A
- Light duration with full battery up to 12 hours
- Charging time 5 to 6 hours
- Battery type: Li-Ion rechargeable battery
- Connection type: USB DC5V
- Power consumption: 2.0 W
- Rated power consumption 2.0 W
- Dimmable? Yes 100-5% (touch dimmer)
Scope of delivery
- Incl. 1.5m micro USB charging cable and 100-240V USB charger









