
Number
Technical specifications
- Use
Outside
- Bulb type
LED (monochrome)
- Colour
Warm white
- Feed length
3 m
- Illuminated length
3 m
- Length
93 mm
IP44
n.rel.
- Operating voltage
3.7 V
- Total luminous flux
50 lm
- Product type
Solar party lights
- Height
320 mm
Built-in LED
- Christmas lighting features
incl. solar cell
- Circuits
40000
- Factory colour
Black
- Width
83 mm
25000 h
- EOL luminous flux retention
0.7 %
- Type
Square
- Light bulb included
Yes
- Material
Plastic
0.3 W
3000 K
- Protection class
III
- Weight
375 g
Documents & Downloads
Datasheet
Datasheet 2793273 Megatron MT70011 Solar party lights Outside LED (monochrome) Warm white Illuminated length: 3 m incl. solar cell
User & Safety Instructions
User & Safety Instructions 2793273 Megatron MT70011 Solar party lights Outside LED (monochrome) Warm white Illuminated length: 3 m incl. solar cell
Description
This text is machine translated.
Features
- 3 m connection cableLight band 3 m length, 10 mm widthBattery LiIon 14500; 3.7 V; 600 mAhCharging time of approximately 8 - 10 hOperation time approx. 9.5 h.
Scope of delivery
- SOLARSTRIPE including 3M cable IP44
- User manual.
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light

