
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Product type
Recess-mount bracket
- Operating voltage
230 V
12 V
- No. of bulbs
1
GU10
GU5.3
- Bulb type
LED (monochrome)
- Type
Square
- Protection screen
Clear
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess diameter
6.8 cm
- Recess depth
6.8 cm
- External length
8.5 cm
- External width
8.5 cm
IP20
- Protection class
II
III
- Factory colour
Aluminium (matt)
- Material
Aluminium
- Weight
87 g
n.rel.
- Dim
(L x W) 85 mm x 85 mm
- Light bulb included
No
- Width
85 mm
- Length
85 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754779 Megatron MT75212 Decoclic Recess-mount bracket LED (monochrome) GU10, GU5.3 Aluminium (matt)
User & Safety Instructions
User & Safety Instructions 1754779 Megatron MT75212 Decoclic Recess-mount bracket LED (monochrome) GU10, GU5.3 Aluminium (matt)
Description
Scope of delivery
- Mounting ring
- 2 sockets (GU10 and GU5.3)
- User manual.
Hints
Suitable bulbs please order separately.
Please note that depending on the base voltage, as well as the protection class is different.









