
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED recessed light
230 V
1
LED (monochrome)
w/o
8 W
8 W
8 kWh/1000h
3000 K
White
520 lm
520 lm
Dimmable
II
IP20
Stainless steel
Aluminium
(Ø x H) 50 mm x 26.00 mm
G (A - G)
90-100
Yes
85.00 mm
26.00 mm
50 mm
520 lm
26 mm
230 V
68 mm
2
yes
Datasheet 3361682 Megatron MT75425 MT75425 LED recessed light EEC: G (A - G) 8 W Colours (LEDs): White
User & Safety Instructions 3361682 Megatron MT75425 MT75425 LED recessed light EEC: G (A - G) 8 W Colours (LEDs): White