
Number
Highlights & Details
LED chassis lamp Pinolight
- Power= 13 W
- Total luminous flux= 1400 lm
- Warm white, Neutral white
Technical specifications
- Product type
LED plinth lighting
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
1173 mm
- Width
30 mm
- Rating per bulb
13 W
- Height
22 mm
13 W
- Colour
Warm white
Neutral white
- Total luminous flux
1400 lm
- Light features
Incl. switch
Expandable
Selectable colour
- Radiation angle
140°
IP20
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 1173 x 30 x 22 mm
n.rel.
- Light bulb included
Yes
- Rated luminous flux
1400 lm
Documents & Downloads
Datasheet
Datasheet 2544332 Megatron Pinolight CTT LED plinth lighting LED (monochrome) 13 W Warm white, Neutral white White
User & Safety Instructions
User & Safety Instructions 2544332 Megatron Pinolight CTT LED plinth lighting LED (monochrome) 13 W Warm white, Neutral white White
User & Safety Instructions 2544332 Megatron Pinolight CTT LED plinth lighting LED (monochrome) 13 W Warm white, Neutral white White
Information
Information 2544332 Megatron Pinolight CTT LED plinth lighting LED (monochrome) 13 W Warm white, Neutral white White
Description
This text is machine translated.
Scope of delivery
- Pinolight
- Connection cable (1.8 m)
- Fitting Material
- User manual.




