
Number
Highlights & Details
PAT150, device tester according to DIN VDE 0701-0702, BGV A3, EN 62638, with battery and charger
- Small and compact device testerBattery-operated, no mains connection requiredThe PAT150R device tester comes with rechargeable batteries and charger.Robust housing with rubber reinforcement and protective cover for display protectionPre-defined test sequences for SK I, SK II and extension cablesUnique pass/fail indicatorQuick-help card in the device coverMeasurements of the protective conductor current and the contact current are possible in operation with mains voltageBatteries and charger included
Technical specifications
- Measurement of earthing conductor resistance with ± 200 mA (DC)
- Insulation resistance measurement with 500 V and 250 V (DC)
- Measurement of leakage current with approx. 30 V (AC)
- Cable testing (short circuit and interruption-L/N)
- Measurement protective conductor current (residual current measurement)
- Measurement of the contact current (direct measurement)
- Testing of portable RCD (PRCD)
- Voltage measurement with SELV and PELV
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
none
- Dim
(L x W x H) 148 x 203 x 78 mm
- Weight
1.3 kg
IP40
- Reading range (VDE)
Earth leakage resistance
Earth leakage current
Insulation resistance
Leakage current
Touch voltage
Continuity
- DIN standard
DIN EN 62638
- Display type
Digital (LCD)
- Width
203 mm
- Height
78 mm
- Length
148 mm
- Test procedure
automated
- Voltage supply
Battery
230 V/AC
- Memory
No
- Type
1003-430
- VDE standard
0701-0702
- Features
RCD/FI testing
- Memory
-
- Display (details)
LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed
- Interfaces
-
- Standards
DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3
Documents & Downloads
Datasheet
Datasheet 1233910 Megger 1003-430 Equipment tester VDE standard 0701-0702
User & Safety Instructions
User & Safety Instructions 1233910 Megger 1003-430 Equipment tester VDE standard 0701-0702
Description
This text is machine translated.
Features
- Automatic test sequence for SK I, SK II and extension cablesLC display with display illumination (backlight)Display of measured values, limit values, symbols for passed/failedOnly one probe connection for earth conductor, insulation resistance and contact currentPerforming individual tests (quick test)Setting options for limit values and measuring times using setup
Scope of delivery
- Hard caseShoulder strap2 test leads with test tip and alligator clipAdapter for extension cablesCalibration certificateQuick start guide (in the lid)User guide on CD.8 rechargeable batteries 1.2 V (NiMH, AA, IEC R6)Charger

