The current clamp has a 1000:1 down control ratio and is designed for measuring alternating currents up to 1000 A. The clamp has an excellent accuracy (0.3% error, complete measuring range) and a small phase shift (0.7 °, complete measuring range) and can thus be used for measuring power, energy and performance quality applications. This high performance is achieved because the magnetic cores are made of high-permeable Feni alloy.
The nominal terminating resistor (load) of 1 Ω must be provided by the device connected to the MCC1010 and MVC1010.
The output terminals of the MCC1010 and MVC1010 are protected by a voltage limitation circuit, at which a safe contact voltage is applied under all evaluated conditions.
The MCC1010 and MVC1010 are evaluated according to the international standard IEC 61010 for CATIA 600 V.
This text is machine translated.