
Number
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0-40 MΩ
- Reading range - capacity
0 to 4000 µF
- Frequency reading range
10 Hz to 10 kHz
- Measurement type (details)
True RMS
- Height
182 mm
- Width
59 mm
- Length
82 mm
- Weight
342 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
AVO215
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 82 x 59 x 182 mm
- Features
Continuity tester
Data Hold function
Screen back-lighting
Capacitance testing
Documents & Downloads
Datasheet
Datasheet 3027886 Megger AVO215 Handheld multimeter Digital Continuity tester, Data Hold function, Screen back-lighting, Capacitance testi
User & Safety Instructions
User & Safety Instructions 3027886 Megger AVO215 Handheld multimeter Digital Continuity tester, Data Hold function, Screen back-lighting, Capacitance testi
Description
This text is machine translated.
Features
- Digital display with 4000 dpi
- AC/DC voltage up to 600 V.
- AC/DC-current up to 10 A
- Real effective value
- Resistance, capacitance, frequency ranges
- Cycle
- Automatic range determination
- Auto switch-off
- Freezing the measured value
- Max/Min
- Built-in flash light
- Inclinable stand on rear side
- CAT III protection class 600 V



