

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
750 V
0.1 µA
10 A
0.001 A
10 A
0.1 Ω - 60 MΩ
0.001 nF - 6 mF
1 Hz - 60 MHz
10 MΩ
10 MΩ
0.5 %
True RMS
50 Hz - 500 Hz
optical
9 V Block
164 mm
82 mm
522 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
AVO410
Digital
6000
(W x H) 82 mm x 164 mm
Water-jet proof (IP65)
CAT IV 600 V, CAT III 1000 V
Datasheet 556132 Megger AVO410 Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 556132 Megger AVO410 Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 6000