

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 mA
10 A
0.1 mA
10 A
0.01 Ω - 50 MΩ
1 nF - 20 mF
0.1 %
True RMS
Max. 5 kHz
195 mm
95 mm
45 mm
430 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
AVO830
Analogue
Digital
10000
(L x W x H) 45 x 95 x 195 mm
Datasheet 1715658 Megger AVO830 Handheld multimeter Analogue, Digital CAT IV 600 V Display (counts): 10000
User & Safety Instructions 1715658 Megger AVO830 Handheld multimeter Analogue, Digital CAT IV 600 V Display (counts): 10000