
Number
Technical specifications
- Display 320 x 240 TFT color LCD screen
- Protection class: IP40
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
500 Ω - 40 MΩ
- Reading range - capacity
0 to 10 mF
- Frequency reading range
50 Hz to 10 MHz
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Height
170 mm
- Width
50 mm
- Length
79 mm
- Weight
376 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
AVO850
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 79 x 50 x 170 mm
Documents & Downloads
Datasheet
Datasheet 3158052 Megger AVO850 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
User & Safety Instructions
User & Safety Instructions 3158052 Megger AVO850 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
Description
This text is machine translated.
Scope of delivery
- AVO850 Multimeter
- Test leads, 1 m, 4 mm, not secured, right angled (2 pcs.)
- Probes, 4 mm, with exposed metal (2 pcs.)
- Exposed test probes for CAT II measurements (2 pc)
- Red and black alligator clips
- Type K multimeter adapter
- K-type thermocouple
- Padded case
- Cap 4 mm (2 pcs.)
- Lithium-ion rechargeable battery
- Universal mains charger




