

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.1 A
600 A
0.1 A
600 A
0.1 Ω - 400 Ω
20 Hz -400 Hz
10 MΩ
10 MΩ
0.7 %
Average
50/60 Hz
none
9 V battery
237 mm
68 mm
225 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
DCM340
Digital
4000
(W x H) 68 mm x 237 mm
35 mm
Datasheet 556136 Megger DCM340 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 556136 Megger DCM340 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 4000