
Number
Total (€ 5,004.20 / piece)
€ 5,004.20
plus VAT.
14-day return policy included
Highlights & Details
DET 2/3 earthing measuring device, 100M KIT, LG1/P2
- High resolution of 1 mΩ, ideal for large earthing systems
- Automatic or manual selection of the test current frequencies with filter and noise suppression
- Diagnostic curve display
Technical specifications
- 2, 3, and 4-pole resistance measurement: measurement range 0.001 Ω to 8.00 kΩ; accuracy ±5% of the measured value ± 2 digits; test frequency 10 Hz to 200 Hz in steps of 0.5 Hz
- Resistance measurements of type type 3 and 4 Poland (selective): Measuring range 0.01 Ω to 10 kΩ; accuracy ±5% of the measured value ± 3 digits
- Spike-less resistance measurement: measurement range: 0.01 Ω to 200 Ω; accuracy ±7% accuracy, ± 3.
- Product type
Earth ground meter
- Interfaces
USB
Manufacturer's standards (no certificate)
- Reading range - resistance
0.001 Ω - 20.00 kΩ
- Data storage
500
IP54
IP65
- Dim
(L x W x H) 31.5 x 28.5 x 18.1 cm
- Weight
4.5 kg
- Display
Digital
- Content
1 pc(s)
- Reading category
CAT IV 300 V
- Measuring type
Ground spike
Clamp
- Width
28.5 cm
- Height
18.1 cm
- Length
31.5 cm
- Type
DET2/3 EARTH TESTER, 100M KIT, LG1/P2
Documents & Downloads
Datasheet
Datasheet 1715663 Megger DET2/3 EARTH TESTER, 100M KIT, LG1/P2 Earth ground meter
User & Safety Instructions
User & Safety Instructions 1715663 Megger DET2/3 EARTH TESTER, 100M KIT, LG1/P2 Earth ground meter
Description
The automatic earthing test device DET 2/3 of Megger ® is robust, compact and for the measurement of the spread of resistance and the specific soil resistance. It offers a wide range of test methods, and is characterised by four connecting measuring procedure that the resistance of the circuit from the measurement.
The DET 2/3 is a reliable instrument for use in large or complex earthing systems, including communication grounding systems, as well as difficult test environments. With it you can tests according to BS 7430 (earth), BS-EN -62305 (lightning protection), IEEE standard 81 and railway applications.
This text is machine translated.
The DET 2/3 is a reliable instrument for use in large or complex earthing systems, including communication grounding systems, as well as difficult test environments. With it you can tests according to BS 7430 (earth), BS-EN -62305 (lightning protection), IEEE standard 81 and railway applications.
This text is machine translated.
Features
- Versatile test methods according to Wenner method or schlumberger
- High accuracy in earth resistances and soil resistance testing
- Rechargeable batteries, use time up to 10 hours and fast recharge
- Rugged device in IP 65
- Data storage
- Large color display with numeric and graphic display of results
Scope of delivery
- Earthing measuring device DET 2/3
- Battery charger
- User manual
- Calibration tester, Instrument
- Bag
- Carrying strap
- Software languages: English, German, French and Dutch
- MCC 1010 clamp-on ammeter
- MVC 1010 clamp-on ammeter
- Calibration tester, terminals
- Coil with 100 m test cable (2x)
- Role with 60 m cable test (2x)
- 4 x test probes
- 1.4 m leads with connectors and clips (2x)
- 100 m measuring tape
- This text is machine translated.


