
Number
Highlights & Details
FCC3450
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
3000 A
- A AC reading range (min.)
1 A
- Amperage reading range AC (max.)
3000 A
- Reading range - resistance
1000 Ω - 10 kΩ
- Frequency reading range
100 Hz - 10 kHz
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
2 batteries (AA)
- Height
288 mm
- Width
120 mm
- Length
35 mm
- Weight
230 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
FCC3450
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 35 x 120 x 288 mm
- Features
incl. bag
- Interfaces
Bluetooth®
- Opening range of current clamps
150 mm
Documents & Downloads
Datasheet
Datasheet 3158051 Megger FCC3450 Clamp meter Digital incl. bag CAT III 1000 V, CAT IV 600 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 3158051 Megger FCC3450 Clamp meter Digital incl. bag CAT III 1000 V, CAT IV 600 V Display (counts): 10000
Description
This text is machine translated.
Features
- Megger LinkTM APP compatible
- Continuity and frequency measurement
- Data storage for all areas
- LED display for weak battery
Scope of delivery
- Flexible clamp-on ammeter FCC3450
- Batteries
- Protective pouch


