There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
250 V
500 V
1000 V
Insulation resistance
acoustic < 2 Ω
DAkkS standards
IP40
6 x battery 1.5 V IEC LR6 AA (Optional NiMH batteries)
(L x W x H) 98 x 195 x 40 mm
530 g
Digital
1000 MΩ
600 V
25 V
CAT III 600 V
195 mm
40 mm
98 mm
Datasheet 2346860 Megger MIT230-EN Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V 1000 MΩ
User & Safety Instructions 2346860 Megger MIT230-EN Insulation tester Calibrated to (DAkkS standards) 250 V, 500 V, 1000 V 1000 MΩ
The necessary accessories are required to use the article as described.