There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
2500 V
Insulation resistance
0.01 Ω - 1 M Ω
Manufacturer's standards (no certificate)
Bluetooth®
IP54
6 x AA
(L x W x H) 6.3 x 10.8 x 22.8 cm
815 g
Digital
400 Hz
15 Hz
15 Hz - 400 Hz
200 GΩ
600 V
0.01 V
CAT IV 600 V
10.8 cm
22.8 cm
6.3 cm
Datasheet 1666895 Megger MIT2500 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V 200 GΩ
User & Safety Instructions 1666895 Megger MIT2500 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V 200 GΩ