There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
50 V
100 V
250 V
500 V
1000 V
Insulation resistance
ACOUSTIC 1 Ω, 2 Ω, 5 Ω, 10 Ω, 20 Ω
DAkkS standards
0.01 Ω - 1000 kΩ
Bluetooth®
IP54
5 x 1.5 V IEC LR6 AA battery (optional NiMH batteries)
(L x W x H) 220 x 92 x 50 mm
775 g
Analogue
Digital
400 Hz
40 Hz
40 Hz - 400 Hz
100 GΩ
1000 V
0 V
CAT IV 600 V
92 mm
50 mm
220 mm
Datasheet 3404703 Megger MIT410/2 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
User & Safety Instructions 3404703 Megger MIT410/2 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
The necessary accessories are required to use the article as described.