
Highlights & Details
Insulation resistance measuring device with 420/2
- CAT IV 600V
- Insulation measurement up to 1 kV/200 GΩ
- Stabilised Insulation test voltage
- Continuous test voltage setting of 10 - 1000 V
- PI, DAR + VAR with memory
Technical specifications
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
AC voltage
DC voltage
Resistance
Frequency
Manufacturer's standards (no certificate)
IP54
- Power supply (details)
6 Mignon batteries (AA)
- Dim
(L x W x H) 6.3 x 10.8 x 22.8 cm
- Weight
600 g
- Display type
Digital
- Max. frequency
400 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 400 Hz
- Insulation resistance (max.)
200 GΩ
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
0.010 V
- Reading category
CAT IV 600 V
- Width
10.8 cm
- Height
22.8 cm
- Length
6.3 cm
Documents & Downloads
Datasheet
Datasheet 1707271 Megger MIT420/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
User & Safety Instructions
User & Safety Instructions 1707271 Megger MIT420/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Description
The insulation measurement is feedback controlled, i.e. the test voltage is brought back to the device, controlled and sent back to the measuring point. Thus, the test voltage optimized and the surge to 2%. This is far better than the industry standard, between 1 and 20% permits. The test voltage can be between 10 V up to 1,000 V vary.
A very comfortable auto-range function adjusts the right display area automatically to the measured value between 0.01 Ω and 1.0 MΩ. With 420/2 is very handy and offers the user a robust IP54 housing, a firm, fold-down stand of the measuring device solid in an upright position, a battery compartment for 6 batteries as well as a separate access to the internal fuses.
This text is machine translated.
Scope of delivery
- Red/black silicon test cable with probes and terminals
- Information CD for the owner
- 6 x AA batteries
- Hard case
- User manual
- SP5-remote control probe





