Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Testing & Power SupplyTesters & MetersOhmmetersInsulation Testers

Megger MIT420/2 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

Part number:
Item no:
A digital insulation measurement device with a display shows '200 MΩ' at '503 V'. It has colourful buttons for various settings and functions.
A digital insulation measurement device with a display shows '200 MΩ' at '503 V'. It has colourful buttons for various settings and functions.
Digital insulation measuring device with display and test probes; displays a measured value of 200 megaohms at a test voltage of 500 V.
1/2
Megger
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery
  • Accessories

Highlights & Details

ISO Insulation resistance measuring instrument MIT420/2

  • CAT IV 600V
  • Insulation measurement up to 1 kV / 200 GΩ
  • Stabilised insulation test voltage
  • Continuously adjustable test voltage from 10 - 1000 V.
  • PI, DAR + VAR with result memory

Technical specifications

Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

AC voltage

DC voltage

Resistance

Frequency

ISO standards

IP54

Power supply (details)

6 Mignon batteries (AA)

Dim

(L x W x H) 6.3 x 10.8 x 22.8 cm

Weight

600 g

Display type

Digital

Max. frequency

400 Hz

Min. frequency

15 Hz

Frequency range

15 Hz - 400 Hz

Insulation resistance (max.)

200 GΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

0.010 V

Reading category

CAT IV 600 V

Width

10.8 cm

Height

22.8 cm

Length

6.3 cm

Variants(All information is without VAT, plus shipping costs)

Calibrated to
Test voltage
Reading type
 
Megger MIT420/2 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Megger MIT420/2 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

3841534

Unavailable
Conrad Electronic
This article
ISO standards
50 V
Insulation resistance
Minimum order quantity: 1
Multiple: 1
Megger MIT400/2 Insulation tester 250 V, 500 V, 1000 V 200 GΩ
Megger MIT400/2 Insulation tester 250 V, 500 V, 1000 V 200 GΩ

1707270

Available soon
Conrad Electronic
Manufacturer's standards (no certificate)
250 V
Insulation resistance
Minimum order quantity: 1
Multiple: 1

€ 819.00*

Megger MIT420/2 + Messbuch Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Megger MIT420/2 + Messbuch Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

2368518

Unavailable
Conrad Electronic
Manufacturer's standards (no certificate)
50 V
Insulation resistance
Minimum order quantity: 1
Multiple: 1
Megger MIT420/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Megger MIT420/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

1707271

Unavailable
6 Piece(s)Conrad Electronic
Manufacturer's standards (no certificate)
50 V
Insulation resistance
Minimum order quantity: 1
Multiple: 1
Megger MIT420/2 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Megger MIT420/2 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

3841535

Unavailable
Conrad Electronic
DAkkS standards
50 V
Insulation resistance
Minimum order quantity: 1
Multiple: 1
Megger MIT430/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Megger MIT430/2 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

1707272

Unavailable
Conrad Electronic
Manufacturer's standards (no certificate)
50 V
Insulation resistance
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3841534 Megger MIT420/2 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

User & Safety Instructions

User & Safety Instructions 3841534 Megger MIT420/2 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ

Description

The insulation resistance measuring instruments of the series MIT400/2 offer the user a broad range of applications. They are particularly suitable for energy suppliers, who need to find faults in especially difficult to access locations such as in cable ducts, wind turbines or in control cabinets. However, they are also Ideal for use in engine tests, in the automotive industry as well as in aerospace.
The insulation measurement is feedback-controlled, i.e. the test voltage is returned to the device, checked and returned to the measurement point. This optimizes the test voltage and limits the overvoltage to 2%. This is far better than the industry standard, which allows between 1 and 20 %. The test voltage can vary continuously between 10 V and 1,000 V.
A user-friendly auto range function adjusts the correct display range automatically to the measured value between 0.01 Ω and 1.0 MΩ. The MIT420/2 is very handy and also offers the user a robust IP54 housing, a fixed, fold-out stand that holds the meter firmly in upright position, a battery compartment for six batteries, and a separate access to the internal fuses.

This text is machine translated.

Scope of delivery

  • Red/black silicone test cable with probes and clamps
  • Information CD for owner
  • Batteries 6 x AA
  • Hard case
  • User manual
  • SP5 remote probe

Description

The insulation resistance measuring instruments of the series MIT400/2 offer the user a broad range of applications. They are particularly suitable for energy suppliers, who need to find faults in especially difficult to access locations such as in cable ducts, wind turbines or in control cabinets. However, they are also Ideal for use in engine tests, in the automotive industry as well as in aerospace.
The insulation measurement is feedback-controlled, i.e. the test voltage is returned to the device, checked and returned to the measurement point. This optimizes the test voltage and limits the overvoltage to 2%. This is far better than the industry standard, which allows between 1 and 20 %. The test voltage can vary continuously between 10 V and 1,000 V.
A user-friendly auto range function adjusts the correct display range automatically to the measured value between 0.01 Ω and 1.0 MΩ. The MIT420/2 is very handy and also offers the user a robust IP54 housing, a fixed, fold-out stand that holds the meter firmly in upright position, a battery compartment for six batteries, and a separate access to the internal fuses.

This text is machine translated.

Scope of delivery

  • Red/black silicone test cable with probes and clamps
  • Information CD for owner
  • Batteries 6 x AA
  • Hard case
  • User manual
  • SP5 remote probe

What kind of Insulation Testers are you looking for?

  • Fluke isolation tester
  • Gossen Metrawatt insulation tester
  • Megger insulation tester

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 24 pc(s)

VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 24 pc(s)

Conrad Electronic

€ 8.99*
VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 1 pc(s)

VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 1 pc(s)

Conrad Electronic

€ 0.42*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list