
Highlights & Details
MIT525/2-EU ADVANCED 5KV IRT 2024 PIP
- Model 2024 with full diagnostic measurements and PI Predictor
- High charging capacity (6 mA) and high noise capacity (6 mA)
- Double case
- Voltage warnings
- Test Leads
- The complete CertSuite Asset package
- Non-removable test terminals
- Pre-configured diagnostic tests
Technical specifications
- High performance guard connection
- IR
- IR(t)
- PI Polarisation index
- PI Predictor
- DIELECTRIC absorption ratio
- Ramp test
- PDC test
- Product type
Insulation tester
- Test voltage
5000 V
10000 V
15000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
10 kΩ to 15 TΩ
- Interfaces
USB
IP40
IP65 (closed)
- Dim
(L x W x H) 31.5 x 28.5 x 18.1 cm
- Weight
4.5 kg
- Display type
Digital
- Max. frequency
63 Hz
- Min. frequency
47 Hz
- Frequency range
47 Hz - 63 Hz
- Insulation resistance (max.)
15 TΩ
- Voltage reading range (max.)
660 V AC
660 V DC
- Voltage reading range (min.)
30 V AC
30 V DC
- Reading category
CAT IV 600 V
CAT IV 1000 V
- Width
28.5 cm
- Height
18.1 cm
- Length
31.5 cm
Documents & Downloads
Datasheet
Datasheet 3451614 Megger MIT525/2-EU ADVANCED 5kV IRT 2024 PIP Insulation tester 5000 V, 10000 V, 15000 V 15 TΩ
Security datasheet
Security datasheet 3451614 Megger MIT525/2-EU ADVANCED 5kV IRT 2024 PIP Insulation tester 5000 V, 10000 V, 15000 V 15 TΩ
Description
PI-Precision function (PIP)
Measures up to 20 TΩ
Noise suppression up to 3 mA
Safety class up to CAT IV 1000 V up to 3000 m.
Unique Dual casing design – extra protection for the user
Operates with batteries or mains current
Quick rechargeable Li-ion battery
This text is machine translated.
Scope of delivery
- Accessories supplied:
- Power cable;
- Calibration certificate
- Test lead sets
- 3 kV test lead set, 3 x 3 m, with middle terminals
- Test lead set HV, 3 x 3 m, with medium and large terminals
- (MIT1015 only)
- 1 kV test lead sets
- Test prod with fuse and test leads set
- Test device for control circuits










