
Number
Highlights & Details
MPAC208 Megger Professional Acoustic Camera
- Precise leakage detection
- Extended electrical inspection
- Detection of mechanical faults
- Leakage Rate Assessment with Quantification
- Noise suppression with focus function
- Optional thermography modules
- Visualisation via acoustic spectrograms
- Time range diagram
- Software for acoustic analysis
- Field upgradeable firmware
- Guidance with SoundScan™
- Conversion of ultrasound into audible tones
Technical specifications
- Measured variable: Ultrasound pattern (sound waves), sound pressure level (dB), temperature (with optional thermo-module), leakage rate
- Real-time estimation of leakage volume and economic losses
- SoundScan™ technology for direction guidance to the noise source
- Focus function for noise suppression
- Battery life: 10 hours (by 2 x 5 hours battery sets)
- Operating system: Android
- Built-in memory with 64 GB memory, microSD (up to 256 GB)
- Data transfer via WLAN, USB-C memory stick, Bluetooth®, USB-C cable,
- MicroSD card (TF)
- Reading range
2000 to 100000 Hz
- Product type
Acoustic camera
- Unit of measurement
Temperature
- Reading range
0.3 - 200 m
- Dim
(L x W x H) 51 x 270 x 190 mm
- Resolution
1920 x 1200 p
- Features
USB interface
Thermometer
Datalogger function
- Weight
1.4 kg
- Weight, information
incl. rechargeable battery
- Reading range (max.)
200 m
- Reading range (min.)
0.3 m
- Reading category
CAT II
CAT IV
- Width
270 mm
- Height
190 mm
- Length
51 mm
IP54
- Power supply (details)
7.2 V
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3639736 Megger MPAC208 Acoustic camera 0.3 - 200 m USB interface, Thermometer, Datalogger function Calibrated to Manufacturer's
Datasheet 3639736 Megger MPAC208 Acoustic camera 0.3 - 200 m USB interface, Thermometer, Datalogger function Calibrated to Manufacturer's
User & Safety Instructions
User & Safety Instructions 3639736 Megger MPAC208 Acoustic camera 0.3 - 200 m USB interface, Thermometer, Datalogger function Calibrated to Manufacturer's
Description
This text is machine translated.
Features
- MEMS microphone array with 208 channels
- 100 kHz bandwidth
- Detection range up to 200 m
- Optical resolution of the camera 13 MP
- 8 inch touch-screen
- 10 hours battery life, (2 x 5 hours battery sets)
- Gas leak, TE and mechanical modes
- Optional thermography modules
Scope of delivery
- MPC208 camera
- Hand belts
- Shoulder strap
- Universal mains charger
- USB-C charging cable
- Headphones
- Carrying case
- 64 GB microSD card
- MicroSD card reader
- 8 GB USB memory stick
- Cleaning tool
- 2 intelligent rechargeable battery sets
- Intelligent battery charger
- Analysis software

























