
Number
Highlights & Details
MPAC208 Pro Kit with MPAC208 acoustic camera
- Precise leakage detection
- Extended electrical inspection
- Detection of mechanical faults
- Leakage Rate Assessment with Quantification
- Noise suppression with focus function
- Optional thermography modules
- Visualisation via acoustic spectrograms
- Time range diagram
- Software for acoustic analysis
- Field upgradeable firmware
- Guidance with SoundScan™
- Conversion of ultrasound into audible tones
Technical specifications
- Leakage rate quantification
- PRPD charts for TE
- 6x digital zoom
- 8" (700 Nit) touchscreen
- 10h battery life (2 batteries)
- Reading range
-20 to 550 °C
- Product type
Acoustic camera
- Unit of measurement
Temperature
SPL
- Reading range
0.3 - 200 m
- Accuracy
3 %
- Dim
(L x W x H) 270 x 190 x 51 mm
- Resolution
1920 x 1200 p
- Weight
1.4 kg
- Reading range (max.)
200 m
- Reading range (min.)
0.3 m
- Width
190 mm
- Height
51 mm
- Length
270 mm
IP54
- Power supply (details)
7.2 V
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3639741 Megger MPAC208 Pro Kit Acoustic camera 0.3 - 200 m Calibrated to Manufacturer's standards (no certificate)
Datasheet 3639741 Megger MPAC208 Pro Kit Acoustic camera 0.3 - 200 m Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3639741 Megger MPAC208 Pro Kit Acoustic camera 0.3 - 200 m Calibrated to Manufacturer's standards (no certificate)
Description
This text is machine translated.
Features
- MEMS microphone array with 208 channels
- 100 kHz bandwidth
- Detection range up to 200 m
- Optical resolution of the camera 13 MP
- 8 inch touch-screen
- 10 hours battery life (2 x 5 hours battery sets)
- Gas leak, TE and mechanical modes
- Optional thermography modules
Scope of delivery
- Acoustic imaging camera MPAC208
- MPAC-V Verifier / ultrasonic generator
- Thermo module MPAC-TM640 (640 x 512 pixels)
- 2x intelligent battery set including charging station
- Carrying case, headphones and shoulder strap
- 64 GB microSD-Card including card reader and USB-Stick
- Analysis software for acoustic and thermal data



























