
Number
Technical specifications
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Interfaces
Bluetooth®
- Dim
(L x W x H) 235 x 85 x 150 mm
- Weight
1 kg
IP54
- Reading range (VDE)
Loop impedance
Earth resistance
Voltage
- Width
85 mm
- Height
150 mm
- Length
235 mm
- Test procedure
automated
- Type
Multifunktionstester MFT1825-CH-DE/FR/IT
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 3773762 Megger Multifunktionstester MFT1825-CH-DE/FR/IT Electrical tester set
User & Safety Instructions
User & Safety Instructions 3773762 Megger Multifunktionstester MFT1825-CH-DE/FR/IT Electrical tester set
Description
Test functions and measurement ranges
System voltage and system frequency measurement (true effective value)
Insulation testing with 100 V, 250 V, 500 V and 1000 V with input protection against external voltages up to 600 V even during insulation tests
Constant resistance with 200 mA or 15 mA test current
Automatic - the TEST button does not need to be pressed, both hands remain free
Resistance range 0.01 Ω to 100 kΩ fast continuity buzzer with adjustable thresholds
Loop test without triggering
Earth loop test
Range for two and three-conductor loop resistance test to trigger without FI/RCDs
2-conductor high-current with external conductor to external conductor
Calculation of the possible short circuit current up to 40 kA phase against phase highest resolution
FI/RCD tests include:
Type AC, A, S, B and programmable FI/RCDs
1/2 x I, 1 x I, 2 x I and 5 x I
3-phase FI/RCDs
Quick ramp testing
Automatic testing
Display of fault voltage/contact voltage
Earthing tests
2-pole method,
3-pole method
Safety and device specification
All MFT1800 instruments are specified for CAT IV 300V and therefore for connection to low-voltage systems without protective equipment. They can be safely connected to the transformer at any point in the system, any high transients up to the limits specified in IEC 61010 CAT IV can not damage MFT1800.
Design and usage comfort
Thanks to its modern design, the MFT1800 can be operated on the floor, in the shelf compartment, standing on a platform, with the belt on the body or held in the hand.
With the double test buttons, MFT1800 can be easily controlled with the right or with the left hand.
With the handy, color-coded rotary switches operation is simple and fast, the selection of a wrong function or an incorrect range is avoided.
This text is machine translated.
Scope of delivery
- MFT-1825 + printed quick instructions
- Shoulder belt with "Megger" impression
- 3-wire set with test probes and clamps
- Mains test cable
- Battery charger
- Calibration certificate, switch probe


