
Highlights & Details
PAT120, DEVICE TESTER ACCORDING TO DIN VDE 0701-0702, BGV A3, EN 62638
- Small and compact device testerBattery-operated, no mains connection requiredRobust housing with rubber reinforcement and protective cover for display protectionPre-defined test sequences for SK I, SK II and extension cablesUnique pass/fail indicatorQuick-help card in the device cover
Technical specifications
- Measurement of earthing conductor resistance with ± 200 mA (DC)
- Insulation resistance measurement with 500 V and 250 V (DC)
- Measurement of leakage current with approx. 30 V (AC)
- Cable testing (short circuit and interruption-L/N)
DAkkS standards
- Reading category
CAT II 300 V
- Dim
(L x W x H) 148 x 203 x 78 mm
- Weight
1.15
- Reading range (VDE)
Earth leakage resistance
- DIN standard
DIN VDE 0701-0702
- Display type
LCD
- Width
203 mm
- Height
78 mm
- Length
148 mm
- Test procedure
automated
- Voltage supply
Battery
- Type
PAT120-DE
- Memory
-
- Display (details)
LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed
- Interfaces
-
- Standards
DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3
Documents & Downloads
Datasheet
Datasheet 1411695 Megger PAT120-DE Calibrated to (DAkkS standards)
User & Safety Instructions
User & Safety Instructions 1411695 Megger PAT120-DE Calibrated to (DAkkS standards)
Information
Information 1411695 Megger PAT120-DE Calibrated to (DAkkS standards)
Description
This text is machine translated.
Features
- Automatic test sequence for SK I, SK II and extension cablesLC display with display illumination (backlight)Display of measured values, limit values, symbols for passed/failedOnly one probe connection for protective conductor and insulation resistance
Scope of delivery
- Hard caseShoulder strap1 piece test lead with test tip and alligator clipAdapter for extension cablesCalibration certificateQuick start guide (in the lid)User guide on CD.8 batteries 1.5 V (AA, IEC LR6)
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



