

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Equipment tester
Manufacturer's standards (no certificate)
CAT II 300 V
none
(L x W x H) 320 x 255 x 155 mm
5 kg
IP40
Earth leakage resistance
Insulation resistance
Leakage current
Differential current
Touch voltage
Voltage
Frequency
Power
Continuity
DIN EN 62638
Digital (LCD)
255 mm
155 mm
320 mm
automated
230 V/AC
No
PAT350-EU
0701-0702
RCD/FI testing
Color display, beleuchtetet
CAT II 300 V
DIN VDE 0701-0702, BGV A3, EN 62638
Datasheet 556117 Megger PAT350-EU Equipment tester VDE standard 0701-0702
User & Safety Instructions 556117 Megger PAT350-EU Equipment tester VDE standard 0701-0702