
Number
Highlights & Details
PAT 450, device tester according to DIN VDE 0701-0702, BGV A3, EN 62638
- PC-independent, internal database for 10,000 records
- Bi-directional data exchange between meter and PC
- Fast test sequences using expert mode, safety by means of "Login PIN"
- Full-fledged keyboard for data acquisition on site
- High-resolution 14.5 cm (5.7"") illuminated color VGA display with intuitive user navigation
- Earthing conductor test additionally, with 10 A and 25 A AC
- Built-in high-voltage testing with 1500 V and 3000 V AC
Technical specifications
- Earthing conductor test 200mA DC, 10 A AC and 25A AC
- Test lead compensation
- Insulation test 250V and 500V
- Leakage current measurement method
- Protective conductor current measurement according to the differential current measurement method
- Contact current measurement after the direct measurement method
- Test with power measurement
- Testing of mains connection cables and extension cables
- Testing of mobile FI/RCD circuit breaker (GFCI) with 30 mA
- High voltage testing 1500 V and 3000 V AC.
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Interfaces
USB
- Dim
(L x W x H) 320 x 255 x 155 mm
- Weight
5 kg
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Differential current
Touch voltage
Voltage
Frequency
Power
Continuity
- DIN standard
DIN EN 62638
- Display type
Digital (LCD)
- Width
255 mm
- Height
155 mm
- Length
320 mm
- Test procedure
automated
- Voltage supply
230 V/AC
- Memory (space)
10000
- Memory
Yes
- Type
PAT450-DE
- VDE standard
0701-0702
- Features
RCD/FI testing
- Memory
10,000 records
- Display (details)
VGA color display, 14.5 cm (5.7"), beleuchtetet
- Interfaces
3 x USB
- Reading category
CAT II 300 V
- Standards
DIN VDE 0701-0702, BGV A3, EN 62638
Documents & Downloads
Datasheet
Datasheet 106262 Megger PAT450-DE Equipment tester VDE standard 0701-0702
User & Safety Instructions
User & Safety Instructions 106262 Megger PAT450-DE Equipment tester VDE standard 0701-0702
Description
This text is machine translated.
Features
- Automatic and manual test sequences
- Adjustable GOOD/BAD evaluation for immediate identification faulty devices
- Buffer storage up to 5 min for quick-start function in case of relocation
- Only a probe connection for protective conductor, insulation resistance and contact current
- Entry of 20 characters for the Prufling-Nr.
- Automatic Reversal/plug rotation L-N at ground conductor and contact current measurement
- 3 USB interfaces for PC, barcode printer and scanner
- Direct printing of test labels with barcode on site
- Connection for optional RFID scanner
- Bi-directional data exchange via USB-Stick
- Data Export to CSV or database
Scope of delivery
- Bag
- Test lead with probe tip and alligator clip
- Cable for high-voltage tests
- Plug adapter IEC C6-C13
- Adapter for extension cables
- Calibration certificate
- Quick guide
- User manual on CD.

