
Number
Highlights & Details
S1-1068/2-EU EXPERT 10KV IRT 2024 PIP
- S1-1068/2-EU Expert 10 kV IR tester with complete diagnostic tests and PI Predictor
- High charge (6 mA) and extremely high noise immunity (8 mA) with average and adaptive filters
- Integrated memory with USB and Bluetooth as well as complete remote control
Technical specifications
- Single insulation resistance (IR)
- Time-controlled insulation resistance (IR(t))
- Dielectric Absorption Charge (DAR)
- Polarisation index (PI)
- Dielectric Discharge (DD)
- Step voltage test (SV)
- RCD ramp test
- Product type
Insulation tester
- Test voltage
250 V
500 V
1000 V
2500 V
5000 V
10000 V
15000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
10 kΩ - 35 TΩ
- Interfaces
USB
Bluetooth®
IP40
IP65 (closed)
- Dim
(L x W x H) 31.5 x 28.5 x 18.1 cm
- Weight
4.5 kg
- Display type
Digital
- Max. frequency
65 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 65 Hz
- Insulation resistance (max.)
35 TΩ
- Voltage reading range (max.)
660 V AC
660 V DC
- Voltage reading range (min.)
30 V AC
30 V DC
- Reading category
CAT IV 600 V
- Width
28.5 cm
- Height
18.1 cm
- Length
31.5 cm
Documents & Downloads
Datasheet
Datasheet 3451611 Megger S1-1068/2-EU EXPERT 10kV IRT 2024 PIP Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 35
User & Safety Instructions
User & Safety Instructions 3451611 Megger S1-1068/2-EU EXPERT 10kV IRT 2024 PIP Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 35
Security datasheet
Security datasheet 3451611 Megger S1-1068/2-EU EXPERT 10kV IRT 2024 PIP Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 35
Description
PI-Precision function (PIP)
Measures up to 35 TΩ
Noise suppression up to 3 mA
Unique Dual casing design – extra protection for the user
Operates with batteries or mains current
Quick rechargeable Li-ion battery
This text is machine translated.
Features
- Double case
- Voltage warnings
- Test Leads
- The complete CertSuite Asset package
- Non-removable test terminals
- Pre-configured diagnostic tests
Scope of delivery
- Accessories supplied:
- Power cable;
- Calibration certificate
- Test lead sets
- 3 kV test lead set, 3 x 3 m, with middle terminals
- Test lead set HV, 3 x 3 m, with medium and large terminals
- (MIT1015 only)
- 1 kV test lead sets
- Test prod with fuse and test leads set
- Test device for control circuits










