
Number
Highlights & Details
TC256P pocket infrared camera
- Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 256 x 192 Pixel Bolometer matrix
- Thermal sensitivity 45 mK
Technical specifications
- Type
TC256P
- Product type
IR camera
- Bolometer array
256 x 192 Pixel
- Interfaces
USB C®
Wi-Fi
- Temperature reading range (max.)
550 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
IP54
- Thermal sensitivity
45 mK
- Dim
(L x W x H) 34 x 89 x 138 mm
- Weight
296
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Width
89 mm
- Height
138 mm
- Length
34 mm
- Power supply (details)
Rechargeable lithium-ion battery (non-removable), 4 hours operating time, charging via USB-C (90% in 2.5 hours)
Manufacturer's standards (with certificate)
Documents & Downloads
Datasheet
Datasheet 3805511 Megger TC256P IR camera -20 up to 550 °C 256 x 192 Pixel
User & Safety Instructions
User & Safety Instructions 3805511 Megger TC256P IR camera -20 up to 550 °C 256 x 192 Pixel
Description
This text is machine translated.
Scope of delivery
- Thermal imaging camera TC256P
- Sturdy protective case
- Wrist strap
- PSU
- Adapter plug
- USB-A to USB-C cable
- Quick guide
- Calibration certificate

