
Number
Highlights & Details
TC640 thermal camera
- 9 Hz Thermal imaging camera
- Temperature reading range -40 up to 650 °C
- 640 x 480 Pixel Bolometer matrix
- Thermal sensitivity 30 mK
Technical specifications
- Type
TC640
- Product type
IR camera
- Bolometer array
640 x 480 Pixel
- Interfaces
USB C®
SD
Wi-Fi
- Temperature reading range (max.)
650 °C
- Colour schemes
15
- Temperature reading range (min.)
-40 °C
- Frame rate
9 Hz
- Display resolution
800 x 480 Pixel
IP54
- Thermal sensitivity
30 mK
- Dim
(L x W x H) 125 x 292 x 125 mm
- Weight
1.2 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-40 up to 650 °C
- Width
292 mm
- Height
125 mm
- Length
125 mm
- Power supply (details)
Replaceable rechargeable lithium ion batteries (2 pieces in delivery), 4 hours operating time
Manufacturer's standards (with certificate)
Documents & Downloads
Datasheet
Datasheet 3805512 Megger TC640 IR camera -40 up to 650 °C 640 x 480 Pixel 9 Hz
User & Safety Instructions
User & Safety Instructions 3805512 Megger TC640 IR camera -40 up to 650 °C 640 x 480 Pixel 9 Hz
Description
This text is machine translated.
Scope of delivery
- TC640 Thermal Imager (with lens)
- Lens cover (front and rear)
- Lithium-ion rechargeable battery (2 pieces)
- Soft protective case for hard case
- Desktop charger
- PSU
- Adapter plug
- USB-C to-USB-C cable
- USB-A to USB-C cable
- RJ45 Ethernet patch cable
- USB-C to Ethernet Adapter
- SD card 64 GB
- Wrist strap
- Shoulder strap
- Quick guide
- Calibration certificate

