There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Thermal jug with convenient one-handed operation and Easy Click function
Removable swivel filter with drip stop
Transparent water tank with easy-to-read scale
Automatic power off.
Technical specifications
Factory colour
Black
Height
355 mm
Length
188 mm
Width
230 mm
Display
No
Cup volume
8
Coffee maker features
Thermal jug
Thermal jug
Yes
1000 W
Weight
1900 g
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Coffee maker features
Cup volume
Melitta Enjoy Therm Coffee maker Black Cup volume=8 Thermal jug
2338368
This article
Thermal jug
8
Melitta ENJOY Basis Coffee maker Black Cup volume=10 Timer
2338366
Timer
10
Description
The Melitta coffee maker 1017-06 black can make mild and powerful coffee. This is made possible by the aroma selector, the coffee is brewed at approx. 93°C and thus provides for a full aroma. Inserting and filling the filter bags with coffee powder is made much easier by the swivel filter. The transparent water tank with scale makes it easier to fill the desired amount of water.
This text is machine translated.
Scope of delivery
Coffee machine
User manual
Description
The Melitta coffee maker 1017-06 black can make mild and powerful coffee. This is made possible by the aroma selector, the coffee is brewed at approx. 93°C and thus provides for a full aroma. Inserting and filling the filter bags with coffee powder is made much easier by the swivel filter. The transparent water tank with scale makes it easier to fill the desired amount of water.