
Technical specifications
- Product type
CEE wall socket
- Nominal voltage
415 V AC
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type A
Screw terminals
- Type B
CEE plug
- Type
Surface-mounted
IP44
- Factory colour
Multicolour
- Content
1 pc(s)
- Number of pins
5
- Weight
0
Surface mounted (plaster)
3013
5
FALSE
Plastic
Inner lying mounting
Untreated
63 A
60
Screwed terminal
CuZn
IP44
FALSE
6 h
Red
380-415 V (50+60 Hz) red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3118129 MENNEKES 1145A 1145A CEE wall socket 63 A 415 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118129 MENNEKES 1145A 1145A CEE wall socket 63 A 415 V AC 1 pc(s)
Information
Information 3118129 MENNEKES 1145A 1145A CEE wall socket 63 A 415 V AC 1 pc(s)
Description
This text is machine translated.

