

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
400 V
63 A
63 A
Screws
CEE plug (5-pin, 63 A)
Time Position 6 h
5
IP67
Voltage according to EN 60309-2
Grey
Red
Black
(L x W x H) 250 x 114 x 36 mm
250 mm
114 mm
36 mm
1 pc(s)
5
0
3013
Gland nut
5
Plastic
63 A
60
Screwed terminal
Straight
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 1760774 MENNEKES 13212 13212 CEE plug 63 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760774 MENNEKES 13212 13212 CEE plug 63 A 5-pin 400 V 1 pc(s)