

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
400 V
125 A
125 A
Screws
CEE plug (5-pin, 125 A)
Time Position 6 h
5
IP67
Voltage according to EN 60309-2
Grey
Red
Black
(L x W x H) 290 x 130 x 49 mm
290 mm
130 mm
49 mm
1 pc(s)
5
1.52
3013
Gland nut
5
Plastic
125 A
100
Screwed terminal
Straight
IP67
FALSE
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 1760775 MENNEKES 13225 13225 CEE plug 125 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760775 MENNEKES 13225 13225 CEE plug 125 A 5-pin 400 V 1 pc(s)