

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
400 V
63 A
63 A
Screws
CEE connector (5-pin, 63 A)
Time Position 6 h
5
IP67
Voltage according to EN 60309-2
White
1 pc(s)
5
1.01
Surface mounted (plaster)
3013
5
FALSE
Plastic
External mounting
63 A
60
Screwed terminal
IP67
FALSE
6 h
Red
380-415 V (50+60 Hz) red
yes
Datasheet 1760829 MENNEKES 136A 136A CEE wall socket 63 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760829 MENNEKES 136A 136A CEE wall socket 63 A 5-pin 400 V 1 pc(s)