

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE connector
400 V
125 A
125 A
Screws
CEE connector (5-pin, 125 A)
Time Position 6 h
5
IP67
Voltage according to EN 60309-2
Grey
Red
Black
(L x W x H) 310 x 125 x 135 mm
310 mm
125 mm
135 mm
1 pc(s)
5
1.7
3013
Gland nut
5
Plastic
125 A
100
Screwed terminal
Straight
IP67
FALSE
6 h
Red
380-415 V (50+60 Hz) red
not relevant
Datasheet 1760802 MENNEKES 14225 14225 CEE connector 125 A 400 V 1 pc(s)
User & Safety Instructions 1760802 MENNEKES 14225 14225 CEE connector 125 A 400 V 1 pc(s)