

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
400 V
125 A
125 A
Screws
CEE connector (5-pin, 125 A)
Time Position 6 h
5
IP67
Voltage according to EN 60309-2
White
(L x W x H) 200 x 163 x 306 mm
200 mm
163 mm
306 mm
1 pc(s)
5
2.1
Surface mounted (plaster)
3013
5
FALSE
Plastic
Inner lying mounting
125 A
100
Screwed terminal
IP67
FALSE
6 h
Red
380-415 V (50+60 Hz) red
yes
Datasheet 1760792 MENNEKES 143 143 CEE wall socket 125 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760792 MENNEKES 143 143 CEE wall socket 125 A 5-pin 400 V 1 pc(s)