

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
400 V
16 A
16 A
Screwless terminal
CEE connector (5-pin, 16 A)
PG connector
Time Position 6 h
5
IP44
Voltage according to EN 60309-2
White
(L x W x H) 139 x 85 x 145 mm
139 mm
85 mm
145 mm
1 pc(s)
5
0
yes
Datasheet 1760821 MENNEKES 1650 1650 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760821 MENNEKES 1650 1650 CEE wall socket 16 A 5-pin 400 V 1 pc(s)