

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
400 V
32 A
32 A
Screwless terminal
CEE connector (5-pin, 32 A)
PG connector
Time Position 6 h
5
IP44
Voltage according to EN 60309-2
White
(L x W x H) 153 x 85 x 162 mm
153 mm
85 mm
162 mm
1 pc(s)
5
0 m
0
yes
Datasheet 1760781 MENNEKES 1651 1651 CEE wall socket 32 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760781 MENNEKES 1651 1651 CEE wall socket 32 A 5-pin 400 V 1 pc(s)